
78012 SL005 | |
|---|---|
DigiKey Part Number | 78012SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78012 SL005 |
Description | CABLE 2COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 909,96000 Kč | 4 909,96 Kč |
| 2 | 4 670,48000 Kč | 9 340,96 Kč |
| 3 | 4 534,86667 Kč | 13 604,60 Kč |
| 5 | 4 368,71800 Kč | 21 843,59 Kč |
| 7 | 4 262,05429 Kč | 29 834,38 Kč |
| 10 | 4 151,26300 Kč | 41 512,63 Kč |
| Unit Price without VAT: | 4 909,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 941,05160 Kč |









