
78004 SL005 | |
|---|---|
DigiKey Part Number | 78004SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78004 SL005 |
Description | CABLE 4COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,86000 Kč | 5 879,86 Kč |
| 2 | 5 592,39500 Kč | 11 184,79 Kč |
| 3 | 5 429,66333 Kč | 16 288,99 Kč |
| 5 | 5 230,26600 Kč | 26 151,33 Kč |
| 7 | 5 102,24429 Kč | 35 715,71 Kč |
| 10 | 4 969,28200 Kč | 49 692,82 Kč |
| Unit Price without VAT: | 5 879,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,63060 Kč |








