
78004 SL001 | |
|---|---|
DigiKey Part Number | 78004SL001-1000-ND |
Manufacturer | |
Manufacturer Product Number | 78004 SL001 |
Description | CABLE 4COND 28AWG SLATE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 259,38000 Kč | 30 259,38 Kč |
| 2 | 29 745,55500 Kč | 59 491,11 Kč |
| Unit Price without VAT: | 30 259,38000 Kč |
|---|---|
| Unit Price with VAT: | 36 613,84980 Kč |


