
78052 SL005 | |
|---|---|
DigiKey Part Number | 78052-100-ND |
Manufacturer | |
Manufacturer Product Number | 78052 SL005 |
Description | MULT-PAIR 4COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 317,46000 Kč | 6 317,46 Kč |
| 2 | 6 008,26500 Kč | 12 016,53 Kč |
| 3 | 5 833,31333 Kč | 17 499,94 Kč |
| 5 | 5 618,89600 Kč | 28 094,48 Kč |
| 7 | 5 481,25857 Kč | 38 368,81 Kč |
| 10 | 5 338,23800 Kč | 53 382,38 Kč |
| Unit Price without VAT: | 6 317,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 644,12660 Kč |







