
78012 SL199 | |
|---|---|
DigiKey Part Number | 216-78012SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78012 SL199 |
Description | CABLE 2COND 26AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 5 | 92,51800 Kč | 462,59 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 25 | 82,53880 Kč | 2 063,47 Kč |
| 50 | 78,54100 Kč | 3 927,05 Kč |
| 100 | 74,70880 Kč | 7 470,88 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |




