2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78002 SL005

DigiKey Part Number
78002SL005-ND
Manufacturer
Manufacturer Product Number
78002 SL005
Description
CABLE 2COND 28AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 447,38000 Kč4 447,38 Kč
24 230,57000 Kč8 461,14 Kč
34 107,84000 Kč12 323,52 Kč
53 957,49400 Kč19 787,47 Kč
73 860,93286 Kč27 026,53 Kč
103 760,67900 Kč37 606,79 Kč
253 512,59600 Kč87 814,90 Kč
503 333,59200 Kč166 679,60 Kč
1003 275,16310 Kč327 516,31 Kč
Manufacturers Standard Package
Unit Price without VAT:4 447,38000 Kč
Unit Price with VAT:5 381,32980 Kč
Alternate Length
CABLE 2COND 28AWG SLATE 1000'
In-Stock: 2
Unit Price: 23 814,04000 Kč
CABLE 2COND 28AWG SLATE FEET
In-Stock: 1728
Unit Price: 91,13000 Kč