
78014 SL005 | |
|---|---|
DigiKey Part Number | 78014SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78014 SL005 |
Description | CABLE 4COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.116" (2.95mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 379,19000 Kč | 6 379,19 Kč |
| 2 | 6 067,05500 Kč | 12 134,11 Kč |
| 3 | 5 890,43000 Kč | 17 671,29 Kč |
| 5 | 5 673,91200 Kč | 28 369,56 Kč |
| 7 | 5 534,80286 Kč | 38 743,62 Kč |
| 10 | 5 390,41800 Kč | 53 904,18 Kč |
| Unit Price without VAT: | 6 379,19000 Kč |
|---|---|
| Unit Price with VAT: | 7 718,81990 Kč |











