15 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78021 SL005

DigiKey Part Number
78021SL005-100-ND
Manufacturer
Manufacturer Product Number
78021 SL005
Description
CABLE 15COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 578,57000 Kč13 578,57 Kč
212 907,47000 Kč25 814,94 Kč
312 527,61667 Kč37 582,85 Kč
512 061,92400 Kč60 309,62 Kč
711 762,81000 Kč82 339,67 Kč
1011 452,07800 Kč114 520,78 Kč
2510 846,25640 Kč271 156,41 Kč
Manufacturers Standard Package
Unit Price without VAT:13 578,57000 Kč
Unit Price with VAT:16 430,06970 Kč
Alternate Length
CABLE 15COND 26AWG SLATE
In-Stock: 0
Unit Price: 70,31453 Kč
CABLE 15COND 26AWG SLATE 1'
In-Stock: 0
Unit Price: 124,80686 Kč