
5471C SL005 | |
|---|---|
DigiKey Part Number | 5471CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5471C SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 358,08000 Kč | 2 358,08 Kč |
| 2 | 2 243,74000 Kč | 4 487,48 Kč |
| 3 | 2 179,17333 Kč | 6 537,52 Kč |
| 5 | 2 100,05200 Kč | 10 500,26 Kč |
| 7 | 2 049,22429 Kč | 14 344,57 Kč |
| 10 | 1 996,46900 Kč | 19 964,69 Kč |
| 25 | 1 865,97480 Kč | 46 649,37 Kč |
| 50 | 1 771,84060 Kč | 88 592,03 Kč |
| 100 | 1 681,48200 Kč | 168 148,20 Kč |
| Unit Price without VAT: | 2 358,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 853,27680 Kč |













