2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5471C SL002

DigiKey Part Number
5471CSL002-ND
Manufacturer
Manufacturer Product Number
5471C SL002
Description
CABLE 2CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.156" (3.96mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 162,63000 Kč7 162,63 Kč
26 811,54000 Kč13 623,08 Kč
36 612,76000 Kč19 838,28 Kč
56 369,19800 Kč31 845,99 Kč
76 333,89714 Kč44 337,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 162,63000 Kč
Unit Price with VAT:8 666,78230 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 89
Unit Price: 2 358,08000 Kč
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 20
Unit Price: 10 681,47000 Kč