
9501 060100 | |
|---|---|
DigiKey Part Number | BEL1387-100-ND |
Manufacturer | |
Manufacturer Product Number | 9501 060100 |
Description | CABLE 2COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.156" (3.96mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 30,17170 Kč | 3 017,17 Kč |
| 200 | 28,70240 Kč | 5 740,48 Kč |
| 300 | 27,87060 Kč | 8 361,18 Kč |
| 500 | 26,85146 Kč | 13 425,73 Kč |
| 700 | 26,19689 Kč | 18 337,82 Kč |
| 1 000 | 25,62223 Kč | 25 622,23 Kč |
| Unit Price without VAT: | 30,17170 Kč |
|---|---|
| Unit Price with VAT: | 36,50776 Kč |











