
78016 SL005 | |
|---|---|
DigiKey Part Number | 78016-100-ND |
Manufacturer | |
Manufacturer Product Number | 78016 SL005 |
Description | CABLE 6COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/38 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 873,41000 Kč | 7 873,41 Kč |
| 2 | 7 487,04500 Kč | 14 974,09 Kč |
| 3 | 7 268,45667 Kč | 21 805,37 Kč |
| 5 | 7 000,52400 Kč | 35 002,62 Kč |
| 7 | 6 828,40000 Kč | 47 798,80 Kč |
| 10 | 6 649,71000 Kč | 66 497,10 Kč |
| Unit Price without VAT: | 7 873,41000 Kč |
|---|---|
| Unit Price with VAT: | 9 526,82610 Kč |





