2 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77152 SL005

DigiKey Part Number
77152SL005-ND
Manufacturer
Manufacturer Product Number
77152 SL005
Description
CABLE 2CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 563,76000 Kč6 563,76 Kč
26 242,28500 Kč12 484,57 Kč
36 060,44333 Kč18 181,33 Kč
55 837,44400 Kč29 187,22 Kč
75 694,23714 Kč39 859,66 Kč
105 545,53000 Kč55 455,30 Kč
255 177,46840 Kč129 436,71 Kč
504 972,06600 Kč248 603,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6 563,76000 Kč
Unit Price with VAT:7 942,14960 Kč
Alternate Length
CABLE 2COND 28AWG SHLD
In-Stock: 0
Unit Price: 28,23769 Kč
CABLE 2COND 28AWG SHLD 100=100'
In-Stock: 0
Unit Price: 64,88172 Kč