2 Conductor Multi-Conductor Cable Slate 28 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77152 SL199

DigiKey Part Number
77152SL199-ND
Manufacturer
Manufacturer Product Number
77152 SL199
Description
CABLE 2COND 28AWG SHLD 100=100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Foil
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50064,88172 Kč32 440,86 Kč
Unit Price without VAT:64,88172 Kč
Unit Price with VAT:78,50688 Kč
Alternate Length
CABLE 2COND 28AWG SHLD
In-Stock: 0
Unit Price: 28,23769 Kč
CABLE 2CON 28AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: 6 563,76000 Kč