
FP301-3/64-48"-BLACK-250 PCS | |
|---|---|
DigiKey Part Number | 3M161433-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-48"-BLACK-250 PCS |
Description | HEATSHRINK 0.046" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 2 | 69,86500 Kč | 139,73 Kč |
| 3 | 66,53000 Kč | 199,59 Kč |
| 5 | 62,56600 Kč | 312,83 Kč |
| 7 | 60,06429 Kč | 420,45 Kč |
| 10 | 57,54000 Kč | 575,40 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |







