
0985 806 500/1M | |
|---|---|
DigiKey Part Number | 1794-1072-ND |
Manufacturer | |
Manufacturer Product Number | 0985 806 500/1M |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,26000 Kč | 788,26 Kč |
| 10 | 669,87800 Kč | 6 698,78 Kč |
| 25 | 627,94920 Kč | 15 698,73 Kč |
| 50 | 597,98940 Kč | 29 899,47 Kč |
| 100 | 569,47630 Kč | 56 947,63 Kč |
| 250 | 533,86660 Kč | 133 466,65 Kč |
| Unit Price without VAT: | 788,26000 Kč |
|---|---|
| Unit Price with VAT: | 953,79460 Kč |


