
6821 WH005 | |
---|---|
DigiKey Part Number | 6821WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6821 WH005 |
Description | HOOK-UP STRND 26AWG WHT 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 263,76000 Kč | 1 263,76 Kč |
2 | 1 202,83000 Kč | 2 405,66 Kč |
3 | 1 168,42333 Kč | 3 505,27 Kč |
5 | 1 126,27800 Kč | 5 631,39 Kč |
7 | 1 099,22857 Kč | 7 694,60 Kč |
10 | 1 071,14100 Kč | 10 711,41 Kč |
25 | 1 001,70640 Kč | 25 042,66 Kč |
50 | 951,63940 Kč | 47 581,97 Kč |
100 | 905,08640 Kč | 90 508,64 Kč |
Unit Price without VAT: | 1 263,76000 Kč |
---|---|
Unit Price with VAT: | 1 529,14960 Kč |





