


2843/7 BK005 | |
|---|---|
DigiKey Part Number | 2843/7BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 BK005 |
Description | HOOK-UP STRND 26AWG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 36,40000 Kč | 3 640,00 Kč |
| 200 | 34,62465 Kč | 6 924,93 Kč |
| 300 | 33,61920 Kč | 10 085,76 Kč |
| 500 | 32,38774 Kč | 16 193,87 Kč |
| 700 | 31,59689 Kč | 22 117,82 Kč |
| 1 000 | 30,77572 Kč | 30 775,72 Kč |
| Unit Price without VAT: | 36,40000 Kč |
|---|---|
| Unit Price with VAT: | 44,04400 Kč |







