26 AWG Hook-Up Wire 7/34 Black 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Black 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/7 BK001

DigiKey Part Number
A2843/7B-1000-ND
Manufacturer
Manufacturer Product Number
2843/7 BK001
Description
HOOK-UP STRND 26AWG BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Black 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00022,57180 Kč22 571,80 Kč
2 00021,44222 Kč42 884,44 Kč
3 00020,80258 Kč62 407,74 Kč
5 00020,01815 Kč100 090,75 Kč
7 00019,51413 Kč136 598,91 Kč
10 00018,99051 Kč189 905,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,57180 Kč
Unit Price with VAT:27,31188 Kč
Alternate Length
HOOK-UP STRND 26AWG BLACK
In-Stock: 0
Unit Price: 36,40000 Kč