HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6821 WH001

DigiKey Part Number
6821WH001-ND
Manufacturer
Manufacturer Product Number
6821 WH001
Description
HOOK-UP STRND 26AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 008,00000 Kč6 008,00 Kč
25 714,08500 Kč11 428,17 Kč
35 547,72333 Kč16 643,17 Kč
55 343,85400 Kč26 719,27 Kč
75 212,88571 Kč36 490,20 Kč
105 076,89600 Kč50 768,96 Kč
254 814,15480 Kč120 353,87 Kč
Manufacturers Standard Package
Unit Price without VAT:6 008,00000 Kč
Unit Price with VAT:7 269,68000 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 4
Unit Price: 6 008,00000 Kč
HOOK-UP STRND 26AWG BLUE
In-Stock: 1000
Unit Price: 5,82761 Kč
HOOK-UP STRND 26AWG BROWN
In-Stock: 1000
Unit Price: 5,82761 Kč
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 1
Unit Price: 6 008,00000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 2
Unit Price: 6 008,00000 Kč
Alternate Length
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 13
Unit Price: 1 263,76000 Kč