
6821 BL001 | |
|---|---|
DigiKey Part Number | 6821BL001-ND |
Manufacturer | |
Manufacturer Product Number | 6821 BL001 |
Description | HOOK-UP STRND 26AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,88916 Kč | 5 889,16 Kč |
| 2 000 | 5,59972 Kč | 11 199,44 Kč |
| 3 000 | 5,43574 Kč | 16 307,22 Kč |
| 5 000 | 5,23484 Kč | 26 174,20 Kč |
| 7 000 | 5,10574 Kč | 35 740,18 Kč |
| 10 000 | 4,97172 Kč | 49 717,20 Kč |
| 25 000 | 4,86495 Kč | 121 623,75 Kč |
| Unit Price without VAT: | 5,88916 Kč |
|---|---|
| Unit Price with VAT: | 7,12588 Kč |







