26 AWG Hook-Up Wire 7/34 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6821 BK001

DigiKey Part Number
6821BK001-ND
Manufacturer
Manufacturer Product Number
6821 BK001
Description
HOOK-UP STRND 26AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 071,45000 Kč6 071,45 Kč
25 774,43500 Kč11 548,87 Kč
35 606,31667 Kč16 818,95 Kč
55 400,29400 Kč27 001,47 Kč
75 267,94286 Kč36 875,60 Kč
105 130,51700 Kč51 305,17 Kč
254 865,00040 Kč121 625,01 Kč
Manufacturers Standard Package
Unit Price without VAT:6 071,45000 Kč
Unit Price with VAT:7 346,45450 Kč
Alternate Color
HOOK-UP STRND 26AWG BLUE
In-Stock: 1000
Unit Price: 5,88916 Kč
HOOK-UP STRND 26AWG BROWN
In-Stock: 1000
Unit Price: 5,88916 Kč
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 0
Unit Price: 6 071,45000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 1
Unit Price: 6 071,45000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 1
Unit Price: 6 071,45000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 21
Unit Price: 1 277,10000 Kč