
06ZR-3H-P | |
|---|---|
DigiKey Part Number | 455-2282-ND |
Manufacturer | |
Manufacturer Product Number | 06ZR-3H-P |
Description | CONN RCPT 6POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 50 | 7,74820 Kč | 387,41 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 250 | 6,91424 Kč | 1 728,56 Kč |
| 500 | 6,58372 Kč | 3 291,86 Kč |
| 2 000 | 5,96973 Kč | 11 939,46 Kč |
| 4 000 | 5,68468 Kč | 22 738,72 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










