
6821 GR005 | |
|---|---|
DigiKey Part Number | 6821GR005-ND |
Manufacturer | |
Manufacturer Product Number | 6821 GR005 |
Description | HOOK-UP STRND 26AWG GRN 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,10000 Kč | 1 277,10 Kč |
| 2 | 1 215,53000 Kč | 2 431,06 Kč |
| 3 | 1 180,76333 Kč | 3 542,29 Kč |
| 5 | 1 138,17400 Kč | 5 690,87 Kč |
| 7 | 1 110,83857 Kč | 7 775,87 Kč |
| 10 | 1 082,45400 Kč | 10 824,54 Kč |
| 25 | 1 012,28600 Kč | 25 307,15 Kč |
| 50 | 961,69040 Kč | 48 084,52 Kč |
| 100 | 914,64570 Kč | 91 464,57 Kč |
| Unit Price without VAT: | 1 277,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 545,29100 Kč |







