26 AWG Hook-Up Wire 7/34 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6821 OR005

DigiKey Part Number
6821OR005-ND
Manufacturer
Manufacturer Product Number
6821 OR005
Description
HOOK-UP STRND 26AWG ORG 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 277,10000 Kč1 277,10 Kč
21 215,53000 Kč2 431,06 Kč
31 180,76333 Kč3 542,29 Kč
51 138,17400 Kč5 690,87 Kč
71 110,83857 Kč7 775,87 Kč
101 082,45400 Kč10 824,54 Kč
251 012,28600 Kč25 307,15 Kč
50961,69040 Kč48 084,52 Kč
100914,64570 Kč91 464,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 277,10000 Kč
Unit Price with VAT:1 545,29100 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 21
Unit Price: 1 277,10000 Kč
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 1
Unit Price: 1 277,10000 Kč
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 1
Unit Price: 1 277,10000 Kč
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 0
Unit Price: 1 277,10000 Kč
HOOK-UP STRND 26AWG GRN/YLW 100'
In-Stock: 10
Unit Price: 1 277,10000 Kč
Alternate Length
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 1
Unit Price: 6 071,45000 Kč