

2843/7 SL005 | |
---|---|
DigiKey Part Number | 2843/7S-100-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 SL005 |
Description | HOOK-UP STRND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 995,35000 Kč | 2 995,35 Kč |
2 | 2 849,96000 Kč | 5 699,92 Kč |
3 | 2 767,68333 Kč | 8 303,05 Kč |
5 | 2 666,86400 Kč | 13 334,32 Kč |
7 | 2 602,11286 Kč | 18 214,79 Kč |
10 | 2 534,90700 Kč | 25 349,07 Kč |
25 | 2 368,62920 Kč | 59 215,73 Kč |
50 | 2 282,36400 Kč | 114 118,20 Kč |
Unit Price without VAT: | 2 995,35000 Kč |
---|---|
Unit Price with VAT: | 3 624,37350 Kč |
