

2843/7 SL001 | |
|---|---|
DigiKey Part Number | 2843/7SL001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 SL001 |
Description | HOOK-UP STRND 26AWG SLATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,20979 Kč | 18 209,79 Kč |
| 2 000 | 17,30078 Kč | 34 601,56 Kč |
| 3 000 | 16,78599 Kč | 50 357,97 Kč |
| 5 000 | 16,35751 Kč | 81 787,55 Kč |
| Unit Price without VAT: | 18,20979 Kč |
|---|---|
| Unit Price with VAT: | 22,03385 Kč |





