
6716 SL001 | |
|---|---|
DigiKey Part Number | 6716SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6716 SL001 |
Description | HOOK-UP STRND 16AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 138,51000 Kč | 15 138,51 Kč |
| 2 | 14 389,40500 Kč | 28 778,81 Kč |
| 3 | 14 139,63333 Kč | 42 418,90 Kč |
| Unit Price without VAT: | 15 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 18 317,59710 Kč |
















