2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5471L SL002

DigiKey Part Number
5471LSL002-ND
Manufacturer
Manufacturer Product Number
5471L SL002
Description
CABLE 2COND 24AWG SLATE SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50015,24328 Kč7 621,64 Kč
1 00014,49177 Kč14 491,77 Kč
1 50014,06642 Kč21 099,63 Kč
2 50013,94603 Kč34 865,08 Kč
Manufacturers Standard Package
Unit Price without VAT:15,24328 Kč
Unit Price with VAT:18,44437 Kč
Alternate Length
CABLE 2CON 24AWG SLATE SHLD 100'
In-Stock: 11
Unit Price: 2 493,09000 Kč
CABLE 2COND 24AWG SHLD
In-Stock: 1000
Unit Price: 12,50221 Kč