2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8451 0081000

DigiKey Part Number
BEL1310-1000-ND
Manufacturer
Manufacturer Product Number
8451 0081000
Description
CABLE 2COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00010,62793 Kč10 627,93 Kč
2 00010,10130 Kč20 202,60 Kč
3 0009,99638 Kč29 989,14 Kč
Manufacturers Standard Package
Unit Price without VAT:10,62793 Kč
Unit Price with VAT:12,85980 Kč
Alternate Color
CABLE 2COND 22AWG BLACK SHLD
In-Stock: 96000
Unit Price: 10,62793 Kč