2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5471L SL005

DigiKey Part Number
5471LSL005-ND
Manufacturer
Manufacturer Product Number
5471L SL005
Description
CABLE 2CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 493,09000 Kč2 493,09 Kč
22 372,35500 Kč4 744,71 Kč
32 303,97000 Kč6 911,91 Kč
52 220,24400 Kč11 101,22 Kč
72 166,48429 Kč15 165,39 Kč
102 110,65600 Kč21 106,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 493,09000 Kč
Unit Price with VAT:3 016,63890 Kč
Alternate Length
CABLE 2COND 24AWG SHLD
In-Stock: 1000
Unit Price: 12,50221 Kč
CABLE 2COND 24AWG SLATE SHLD
In-Stock: 2000
Unit Price: 15,24328 Kč