
541801 WH005 | |
|---|---|
DigiKey Part Number | 541801WH005-ND |
Manufacturer | |
Manufacturer Product Number | 541801 WH005 |
Description | HOOK-UP SOLID 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style TFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,53000 Kč | 1 151,53 Kč |
| 2 | 1 096,09500 Kč | 2 192,19 Kč |
| 3 | 1 064,81000 Kč | 3 194,43 Kč |
| 5 | 1 026,46600 Kč | 5 132,33 Kč |
| 7 | 1 001,84429 Kč | 7 012,91 Kč |
| 10 | 976,30200 Kč | 9 763,02 Kč |
| Unit Price without VAT: | 1 151,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,35130 Kč |








