
541801 BL005 | |
|---|---|
DigiKey Part Number | A541801L-100-ND |
Manufacturer | |
Manufacturer Product Number | 541801 BL005 |
Description | HOOK-UP SOLID 18AWG BLUE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style TFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,06000 Kč | 1 495,06 Kč |
| 2 | 1 422,93000 Kč | 2 845,86 Kč |
| 3 | 1 382,16000 Kč | 4 146,48 Kč |
| 5 | 1 332,28200 Kč | 6 661,41 Kč |
| 7 | 1 300,22571 Kč | 9 101,58 Kč |
| 10 | 1 266,95600 Kč | 12 669,56 Kč |
| Unit Price without VAT: | 1 495,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,02260 Kč |






