
541801 YL005 | |
|---|---|
DigiKey Part Number | A541801Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 541801 YL005 |
Description | HOOK-UP SOLID 18AWG YELLOW 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style TFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,12000 Kč | 987,12 Kč |
| 2 | 939,76500 Kč | 1 879,53 Kč |
| 3 | 912,99333 Kč | 2 738,98 Kč |
| 5 | 880,19400 Kč | 4 400,97 Kč |
| 7 | 859,11857 Kč | 6 013,83 Kč |
| 10 | 837,25300 Kč | 8 372,53 Kč |
| Unit Price without VAT: | 987,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,41520 Kč |






