18 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541801 GR005

DigiKey Part Number
A541801G-100-ND
Manufacturer
Manufacturer Product Number
541801 GR005
Description
HOOK-UP SOLID 18AWG GREEN 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style TFN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 151,53000 Kč1 151,53 Kč
21 096,09500 Kč2 192,19 Kč
31 064,81000 Kč3 194,43 Kč
51 026,46600 Kč5 132,33 Kč
71 001,84429 Kč7 012,91 Kč
10976,30200 Kč9 763,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,53000 Kč
Unit Price with VAT:1 393,35130 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLACK 100'
In-Stock: 0
Unit Price: 1 151,53000 Kč
HOOK-UP SOLID 18AWG YELLOW 100'
In-Stock: 3
Unit Price: 987,12000 Kč
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 10
Unit Price: 1 151,53000 Kč
HOOK-UP SOLID 18AWG WHITE 100'
In-Stock: 8
Unit Price: 1 151,53000 Kč
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 0
Unit Price: 1 495,06000 Kč
Alternate Length
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 1
Unit Price: 6 947,19000 Kč
HOOK-UP SOLID 18AWG GREEN 500'
In-Stock: 1
Unit Price: 4 041,49000 Kč