18 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541801 GR001

DigiKey Part Number
541801GR001-ND
Manufacturer
Manufacturer Product Number
541801 GR001
Description
HOOK-UP SOLID 18AWG GREEN 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style TFN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 947,19000 Kč6 947,19 Kč
Manufacturers Standard Package
Unit Price without VAT:6 947,19000 Kč
Unit Price with VAT:8 406,09990 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 3
Unit Price: 7 225,20000 Kč
HOOK-UP SOLID 18AWG WHITE
In-Stock: 1000
Unit Price: 6,73868 Kč
HOOK-UP SOLID 18AWG RED 1000'
In-Stock: 2
Unit Price: 7 225,20000 Kč
Alternate Length
HOOK-UP SOLID 18AWG GREEN 500'
In-Stock: 1
Unit Price: 4 041,49000 Kč
HOOK-UP SOLID 18AWG GREEN 100'
In-Stock: 3
Unit Price: 1 151,53000 Kč