18 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541801 WH001

DigiKey Part Number
A541801W-1000-ND
Manufacturer
Manufacturer Product Number
541801 WH001
Description
HOOK-UP SOLID 18AWG WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style TFN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0006,73868 Kč6 738,68 Kč
2 0006,40670 Kč12 813,40 Kč
3 0006,21877 Kč18 656,31 Kč
5 0006,12990 Kč30 649,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,73868 Kč
Unit Price with VAT:8,15380 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 3
Unit Price: 7 225,20000 Kč
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 1
Unit Price: 6 947,19000 Kč
HOOK-UP SOLID 18AWG RED 1000'
In-Stock: 2
Unit Price: 7 225,20000 Kč
Alternate Length
HOOK-UP SOLID 18AWG WHITE 500'
In-Stock: 0
Unit Price: 4 041,49000 Kč
HOOK-UP SOLID 18AWG WHITE 100'
In-Stock: 8
Unit Price: 1 151,53000 Kč