18 AWG Hook-Up Wire Solid White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541801 WH002

DigiKey Part Number
541801WH002-ND
Manufacturer
Manufacturer Product Number
541801 WH002
Description
HOOK-UP SOLID 18AWG WHITE 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style TFN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 041,49000 Kč4 041,49 Kč
23 844,73500 Kč7 689,47 Kč
33 733,44333 Kč11 200,33 Kč
53 597,00000 Kč17 985,00 Kč
73 509,39571 Kč24 565,77 Kč
103 418,43200 Kč34 184,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4 041,49000 Kč
Unit Price with VAT:4 890,20290 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLACK 500'
In-Stock: 3
Unit Price: 4 041,49000 Kč
HOOK-UP SOLID 18AWG RED 500'
In-Stock: 2
Unit Price: 4 041,49000 Kč
HOOK-UP SOLID 18AWG GREEN 500'
In-Stock: 1
Unit Price: 4 041,49000 Kč
HOOK-UP SOLID 18AWG SLATE 500'
In-Stock: 10
Unit Price: 3 718,96000 Kč
Alternate Length
HOOK-UP SOLID 18AWG WHITE
In-Stock: 1000
Unit Price: 6,73868 Kč
HOOK-UP SOLID 18AWG WHITE 100'
In-Stock: 8
Unit Price: 1 151,53000 Kč