
541801 BK002 | |
|---|---|
DigiKey Part Number | 541801BK002-ND |
Manufacturer | |
Manufacturer Product Number | 541801 BK002 |
Description | HOOK-UP SOLID 18AWG BLACK 500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style TFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 041,49000 Kč | 4 041,49 Kč |
| 2 | 3 844,73500 Kč | 7 689,47 Kč |
| 3 | 3 733,44333 Kč | 11 200,33 Kč |
| 5 | 3 597,00000 Kč | 17 985,00 Kč |
| 7 | 3 509,39571 Kč | 24 565,77 Kč |
| 10 | 3 418,43200 Kč | 34 184,32 Kč |
| Unit Price without VAT: | 4 041,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 890,20290 Kč |












