
541801 SL002 | |
|---|---|
DigiKey Part Number | 541801SL002-ND |
Manufacturer | |
Manufacturer Product Number | 541801 SL002 |
Description | HOOK-UP SOLID 18AWG SLATE 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Slate 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style TFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 718,96000 Kč | 3 718,96 Kč |
| 2 | 3 537,95500 Kč | 7 075,91 Kč |
| 3 | 3 435,55333 Kč | 10 306,66 Kč |
| 5 | 3 330,70200 Kč | 16 653,51 Kč |
| Unit Price without VAT: | 3 718,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 499,94160 Kč |





