
541019 WH005 | |
|---|---|
DigiKey Part Number | A541019W-100-ND |
Manufacturer | |
Manufacturer Product Number | 541019 WH005 |
Description | HOOK-UP STRND 10AWG WHITE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 548,87000 Kč | 3 548,87 Kč |
| 2 | 3 376,27000 Kč | 6 752,54 Kč |
| 3 | 3 278,62667 Kč | 9 835,88 Kč |
| 5 | 3 158,94000 Kč | 15 794,70 Kč |
| 7 | 3 082,11714 Kč | 21 574,82 Kč |
| 10 | 3 002,31500 Kč | 30 023,15 Kč |
| 25 | 2 804,92120 Kč | 70 123,03 Kč |
| 50 | 2 662,51280 Kč | 133 125,64 Kč |
| 100 | 2 571,20510 Kč | 257 120,51 Kč |
| Unit Price without VAT: | 3 548,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 294,13270 Kč |







