10 AWG Hook-Up Wire 19/0.0234" White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541019 WH001

DigiKey Part Number
541019WH001-ND
Manufacturer
Manufacturer Product Number
541019 WH001
Description
HOOK-UP STRND 10AWG WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00021,58594 Kč21 585,94 Kč
2 00021,39549 Kč42 790,98 Kč
Manufacturers Standard Package
Unit Price without VAT:21,58594 Kč
Unit Price with VAT:26,11899 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 1
Unit Price: 22 265,02000 Kč
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price: 22 265,02000 Kč
HOOK-UP STRND 10AWG RED 1000'
In-Stock: 3
Unit Price: 22 265,02000 Kč
Alternate Length
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 2
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG WHITE
In-Stock: 0
Unit Price: 24,25060 Kč