10 AWG Hook-Up Wire 19/0.0234" Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541019 RD001

DigiKey Part Number
541019RD001-ND
Manufacturer
Manufacturer Product Number
541019 RD001
Description
HOOK-UP STRND 10AWG RED 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 754,03000 Kč15 754,03 Kč
214 973,81000 Kč29 947,62 Kč
314 532,36000 Kč43 597,08 Kč
513 990,96600 Kč69 954,83 Kč
713 643,16714 Kč95 502,17 Kč
1013 533,78200 Kč135 337,82 Kč
Manufacturers Standard Package
Unit Price without VAT:15 754,03000 Kč
Unit Price with VAT:19 062,37630 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 1
Unit Price: 15 754,03000 Kč
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price: 15 754,03000 Kč
HOOK-UP STRND 10AWG WHITE
In-Stock: 1000
Unit Price: 15,27556 Kč
HOOK-UP STRND 10AWG BLUE 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 10AWG RED 100'
In-Stock: 11
Unit Price: 2 509,79000 Kč
HOOK-UP STRND 10AWG RED 500'
In-Stock: 3
Unit Price: 8 818,27000 Kč