
541019 WH002 | |
|---|---|
DigiKey Part Number | 541019WH002-ND |
Manufacturer | |
Manufacturer Product Number | 541019 WH002 |
Description | HOOK-UP STRND 10AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,25060 Kč | 12 125,30 Kč |
| 1 000 | 23,04761 Kč | 23 047,61 Kč |
| 1 500 | 22,95585 Kč | 34 433,78 Kč |
| Unit Price without VAT: | 24,25060 Kč |
|---|---|
| Unit Price with VAT: | 29,34323 Kč |






