10 AWG Hook-Up Wire 19/0.0234" Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541019 GR002

DigiKey Part Number
541019GR002-ND
Manufacturer
Manufacturer Product Number
541019 GR002
Description
HOOK-UP STRND 10AWG GREEN 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 465,25000 Kč12 465,25 Kč
211 849,90500 Kč23 699,81 Kč
311 501,58333 Kč34 504,75 Kč
511 477,92600 Kč57 389,63 Kč
Manufacturers Standard Package
Unit Price without VAT:12 465,25000 Kč
Unit Price with VAT:15 082,95250 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 3
Unit Price: 12 465,25000 Kč
HOOK-UP STRND 10AWG RED 500'
In-Stock: 3
Unit Price: 12 465,25000 Kč
HOOK-UP STRND 10AWG WHITE
In-Stock: 0
Unit Price: 24,25060 Kč
Alternate Length
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 7
Unit Price: 3 691,03000 Kč
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price: 22 265,02000 Kč