
541019 BK002 | |
|---|---|
DigiKey Part Number | 541019BK002-ND |
Manufacturer | |
Manufacturer Product Number | 541019 BK002 |
Description | HOOK-UP STRND 10AWG BLACK 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 465,25000 Kč | 12 465,25 Kč |
| 2 | 11 849,90500 Kč | 23 699,81 Kč |
| 3 | 11 501,58333 Kč | 34 504,75 Kč |
| 5 | 11 477,92600 Kč | 57 389,63 Kč |
| Unit Price without VAT: | 12 465,25000 Kč |
|---|---|
| Unit Price with VAT: | 15 082,95250 Kč |






