10 AWG Hook-Up Wire 19/0.0234" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541019 BK005

DigiKey Part Number
A541019B-100-ND
Manufacturer
Manufacturer Product Number
541019 BK005
Description
HOOK-UP STRND 10AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 548,87000 Kč3 548,87 Kč
23 376,27000 Kč6 752,54 Kč
33 278,62667 Kč9 835,88 Kč
53 158,94000 Kč15 794,70 Kč
73 082,11714 Kč21 574,82 Kč
103 002,31500 Kč30 023,15 Kč
252 804,92120 Kč70 123,03 Kč
502 662,51280 Kč133 125,64 Kč
1002 571,20510 Kč257 120,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 548,87000 Kč
Unit Price with VAT:4 294,13270 Kč
Alternate Color
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 7
Unit Price: 3 691,03000 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 9
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 2
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 0
Unit Price: 1 274,19220 Kč
Alternate Length
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 1
Unit Price: 22 265,02000 Kč
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 3
Unit Price: 12 465,25000 Kč