541019 BL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 26
Unit Price: 100,46000 Kč
Datasheet
10 AWG Hook-Up Wire 19/0.0234" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541019 BL005

DigiKey Part Number
A541019L-100-ND
Manufacturer
Manufacturer Product Number
541019 BL005
Description
HOOK-UP STRND 10AWG BLUE 100'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 17
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 7
Unit Price: 3 691,03000 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 9
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 2
Unit Price: 3 548,87000 Kč