10 AWG Hook-Up Wire 19/0.0234" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541019 GR005

DigiKey Part Number
541019GR005-ND
Manufacturer
Manufacturer Product Number
541019 GR005
Description
HOOK-UP STRND 10AWG GREEN 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 691,03000 Kč3 691,03 Kč
23 511,39000 Kč7 022,78 Kč
33 409,86667 Kč10 229,60 Kč
53 285,39000 Kč16 426,95 Kč
73 205,46429 Kč22 438,25 Kč
103 122,48700 Kč31 224,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 691,03000 Kč
Unit Price with VAT:4 466,14630 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 17
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG RED 100'
In-Stock: 9
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 2
Unit Price: 3 548,87000 Kč
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 0
Unit Price: 1 274,19220 Kč
Alternate Length
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 0
Unit Price: 22 265,02000 Kč
HOOK-UP STRND 10AWG GREEN 500'
In-Stock: 0
Unit Price: 12 465,25000 Kč