16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 GR005

DigiKey Part Number
A461626G-100-ND
Manufacturer
Manufacturer Product Number
461626 GR005
Description
HOOK-UP STRND 16AWG GREEN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 228,59000 Kč1 228,59 Kč
21 169,48500 Kč2 338,97 Kč
31 136,06333 Kč3 408,19 Kč
51 095,13000 Kč5 475,65 Kč
71 068,82857 Kč7 481,80 Kč
101 041,54300 Kč10 415,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 228,59000 Kč
Unit Price with VAT:1 486,59390 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 335
Unit Price: 1 228,59000 Kč
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 92
Unit Price: 1 228,59000 Kč
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 28
Unit Price: 1 181,35000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 15
Unit Price: 1 228,59000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 242
Unit Price: 1 228,59000 Kč
Alternate Length
HOOK-UP STRND 16AWG GREEN
In-Stock: 1000
Unit Price: 8,08108 Kč
HOOK-UP STRND 16AWG GREEN 250'
In-Stock: 0
Unit Price: 963,72400 Kč
HOOK-UP STRND 16AWG GREEN 50'
In-Stock: 0
Unit Price: 299,50500 Kč
HOOK-UP STRND 16AWG GREEN 500'
In-Stock: 6
Unit Price: 4 568,95000 Kč